Easter opening times here
Daler-Rowney D123500540 DAL GRADUATE ACRYLIC 500ML PRIMARY RED

Daler-Rowney D123500540 DAL GRADUATE ACRYLIC 500ML PRIMARY RED

Daler-Rowney
Standard range
Order Code:

06-6463

Brand: Daler-Rowney MPN: D123500540 EAN-13: 5011386063294
Qty Unit Price (Ex VAT)
1+ £6.36
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

Daler-Rowney D123500540 DAL GRADUATE ACRYLIC 500ML PRIMARY RED Daler-Rowney Graduate Acrylic is an affordable range of water-based colours, ideal for students and amateurs looking for reliability and performance.


These fast-drying, medium-body acrylic paint colours are smooth, easy to use, mix well together and are perfect for covering large areas or for everyday use.


  • Good pigment strength.
  • High lightfastness.
  • Medium body.
  • Water-based and solvent-free.
  • Flexible colours so no cracks.
  • Available in sizes of 120ml, 500ml, 1l, 2.25l and sets.
  • Made in England.
Type Water Based Acrylic Paint
Colour(s) Primary Red
Pack Size 500ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C