Easter opening times here
Daler Rowney System 3 Acrylic Paint 59ml Burnt Umber

Daler Rowney System 3 Acrylic Paint 59ml Burnt Umber

Daler-Rowney
Order Code:

07-0151

Brand: Daler-Rowney MPN: D129059223 EAN-13: 5011386105956
  • Country of Origin: United Kingdom

Discontinued


Buy Daler-Rowney System 3 acrylic paint Burnt Umber (59ml) - a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.


  • Useful for both amateurs and professionals using colour in large quantities
  • Supplied in a tube with screw top and flip-up lid
  • Perfect for painting large expanses, murals, scenery, etc
  • Apply with brush, pad or roller
  • Equipment can simply be cleaned in cold water.
  • High quality pigments, superior pigment loading allowing to be thinned with water.
  • Excellent lightfastness and permanence (36 colours offering 4*).
  • Smooth acrylic resin binder for a creamy, medium body viscosity.
  • High versatility: multi-surfaces, indoor and outdoor, ideal for mixed media
  • Excellent adhesion.
  • Made in England.
  • Supplied in 59ml tube

Please Note: The Packaging of this item may be subject to change without notice.


Type Acrylic
Colour(s) Burnt umber
Pack Size 59ml

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C