Site: Industry
Currency: GBP    
Daler Rowney System 3 Acrylic Paint Mars Black (150ml)

Daler Rowney System 3 Acrylic Paint Mars Black (150ml)

Daler-Rowney
Standard range
Order Code:

07-0148

Brand: Daler-Rowney MPN: D129150036 EAN-13: 5011386076430
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

Daler-Rowney System 3 acrylic Paint mars black is a durable, water-resistant, acrylic-based paint with excellent adhesion, ideal for art, craft and design projects in colleges and schools.


  • Useful for both amateurs and professionals using colour in large quantities
  • Supplied in a tube with screw top and flip-up lid
  • Perfect for painting large expanses, murals, scenery, etc.
  • Apply with brush, pad or roller
  • Equipment can simply be cleaned in cold water
  • High quality pigments, superior pigment loading allowing to be thinned with water
  • Excellent light-fastness and permanence
  • Smooth acrylic resin binder for a creamy, medium body viscosity
  • High versatility: multi-surfaces, indoor and outdoor, ideal for mixed media
  • Excellent adhesion
  • Made in England
  • Supplied in a 150ml tube

Please Note: The Packaging of this item may be subject to change without notice.


Type Acrylic
Colour(s) Mars Black
Pack Size 150ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C