Site: Industry
Currency: GBP    
DC Components LS4148 REEL 2.5K Quadromelf Signal Diode

DC Components LS4148 REEL 2.5K Quadromelf Signal Diode

DC Components
Standard range
Order Code:

47-2384

Brand: DC Components MPN: LS4148 REEL 2.5K
  • Quickly find another product in this range by Average Forward Current (If):

    150mA 500mA
Qty Unit Price (Ex VAT)
1+ £47.77
5+ £44.93
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

Leadless, hermetically sealed version of the 1N4148 fast recovery signal diode from DC Components.


  • Repetitive peak reverse voltage 100V
  • Peak forward surge current 2A
  • Forward voltage 0.86V
  • Power 0.5W
  • Quadro meld case
  • Silicon epitaxial planar construction
  • Supplied on reel of 2500/LI>
Type LS4148
Average Forward Current (If) 150mA
Forward Voltage (Vf) 0.86V
Junction Operating Temperature (Tj) 175°C
Package/Case Quadro Melf
Peak Forward Surge Current (Ifsm) 2A
Power Dissipation (Pd) 500mW
Repetitive Peak Forward Current (Ifrm) 500mA
Repetitive Peak Reverse Voltage (Vrrm) 100V

Order Code: 47-2380

MPN: LS4148 REEL CT

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+ 100+
£0.041 £0.031
1,912 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C