DC Components S3A Rectifier Diode SMC 3A 50V

DC Components S3A Rectifier Diode SMC 3A 50V

DC Components
Standard range
Order Code:

47-2458

Brand: DC Components MPN: S3A
Qty Unit Price (Ex VAT)
10+ £0.206
100+ £0.164
Price per unit Ex VAT
Order in multiples of 10
87 in stock, despatched same dayAdditional quantity lead time 6 months

A high quality surface mount 3A rectifier diode in an industry standard SMC (DO-214AB) package.


  • Low profile device package
  • Ideal for automated placement
  • Glass passivated junction
  • Low leakage current
  • Colour band indicates polarity
  • Meets UL 94V-0
  • Supplied on 16mm tape
Average Rectified Output Current 3A
Case DO-214AC
Device S3A
Forward Voltage 1.2V
Peak Reverse Voltage 50V
Thermal Resistance 10°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C