Desk/Bench Top Fume Cabinets

Desk/Bench Top Fume Cabinets

BenchVent Brand: BenchVent

These fume cabinets are for use in situations where external venting is impractical but where there is a need for contaminant capture and air filtration. Especially suitable for use in dental labs, for electronic design and rework, pharmaceutical labs, design technology, science and other industrial and educational uses. Applications for which the fume cabinets are ideal include: filtration of fumes and capture of contaminant particles from monomers, adhesives, hazardous powders/particulates, conformal coatings, resins, sealants, solders, light grinding particles and dust, organic solvents, etc.

In operation the fume cabinet has two stages of filtration. The particulate (intake) filter is a 3-stage graduated fibre filter that has a high dust holding capacity, prolonging its life. The second stage of filtration is by a high grade bonded carbon filter (3.5kg 87-5513, 7kg 87-5514). The high performance of the fume cabinet is aided by a folding clear plastic fume shield that can be removed and stored if not required, reducing the footprint of the unit.

  • Steel fan/filter casing
  • Dove grey finish
  • Folding clear PETG plastic fume shield
  • Particulate filter
  • 87-5514 has dual airspeed function to facilitate higher vapour absorbtion
  • Carry handle
  • Can be assembled in seconds
  • Centrifugal blower
  • Sealed electrical wiring and switch, downstream of filters
  • Brushless motor with external rotor
  • UL, VDE and CSA approved
Model no.BV500S-CBV700S-C
Fan motor230V 50Hz 105W230V 50Hz 210W
Air volume325m³/hr650m³/hr
Air velocity filter face0.50m/sec0.55m/sec
Air velocity shield face0.38m/sec0.50m/sec
Noise level60dB(A)62dB(A)
Dimensions W x H x D575 x 385 x 530mm785 x 515 x 610mm
Weight25kg37kg
Order code87-551387-5514


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C