BenchVent TechFlo Fume Cabinet BV500S-C

BenchVent TechFlo Fume Cabinet BV500S-C

BenchVent
Extended range
Order Code:

87-5513

Brand: BenchVent MPN: BV500S-C EAN-13: 0682895677187
Qty Unit Price (Ex VAT)
1+ £1110.70
Price per unit Ex VAT
Available to back orderBack-order availability date - 13/05/2025

The BenchVent TechFlo Fume Cabinet BV500S-C is capable of filtering 325m³/hr of air and is designed for use in situations where external venting is impractical but where there is a need for contaminant capture and air filtration. Especially suitable for use in dental labs, for electronic design and rework, pharmaceutical labs, design technology, science and other industrial and educational uses. Applications for which the fume cabinet is ideal include: filtration of fumes and capture of contaminant particles from monomers, adhesives, hazardous powders/particulates, conformal coatings, resins, sealants, solders, light grinding particles and dust, organic solvents, etc.

In operation the fume cabinet has two stages of filtration. The particulate (intake) filter is a 3-stage graduated fibre filter that has a high dust holding capacity, prolonging its life. The second stage of filtration is by a high grade bonded 3.5kg carbon filter. The high performance of the fume cabinet is aided by a folding clear plastic fume shield that can be removed and stored if not required, reducing the footprint of the unit.


  • Steel fan/filter casing
  • Dove grey finish
  • Folding clear PETG plastic fume shield
  • Particulate filter
  • Carry handle
  • Can be assembled in seconds
  • Centrifugal blower
  • Sealed electrical wiring and switch, downstream of filters
  • Brushless motor with external rotor
  • UL, VDE and CSA approved
Type Fume cabinet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C