Site: Industry
Currency: GBP    
DEWALT DT1938-QZ Portable Construction Circular Saw Blade 184 x 16mm x 18T

DEWALT DT1938-QZ Portable Construction Circular Saw Blade 184 x 16mm x 18T

DEWALT
Standard range
Order Code:

95-4353

Brand: DEWALT MPN: DT1938-QZ EAN-13: 5035048095553
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

DEWALT Construction Circular Saw Blade for use with portable machines to cut softwoods and composite materials. The impact resistant carbide teeth help to reduce the chance of chipping or breaking a tooth. With ultra-sharp cutting edges and Alternate Top Bevel (ATB) teeth to reduce splinters.

The blade features a wedge shoulder to protect the carbide from nail impact. The fast, smooth cutting action and durable construction makes it ideal for demanding jobsite operations, rough timber and cutting through embedded nails.

This DEWALT Construction Circular Saw Blade is for the cutting of rough timber, possibly with embedded nails.

Specification:

Blade Diameter: 184mm
Blade Bore: 16mm
Tooth Count: 18
Plate Thickness: 1.7mm
Kerf Thickness: 2.6mm
Grind Type: ATB
Rake Angle: +20°


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C