Site: Industry
Currency: GBP    
DEWALT DT7212-QZ Torsion Bits PZ2 25mm Pack Of 5

DEWALT DT7212-QZ Torsion Bits PZ2 25mm Pack Of 5

DEWALT
Order Code:

84-3768

Brand: DEWALT MPN: DT7212-QZ EAN-13: 5035048012529
  • Country of Origin: Vietnam

Discontinued


This pack of 5 torsion bits from DeWalt are a key addition to any tradesman's toolbox, featuring tough quality, professional screwdriver bits manufactured with a hardened core for extra strength and durability. They have a flexible torsion zone, absorbing torque peaks and reducing breakage. The design features extra grip ribs that grip the screw and reduce slipping (specific bits only).


  • Type: PZ2 Pozi bits
  • Length: 25mm
  • Weight: 29g
  • Quantity: 5
  • Manufacturer's part DT7212-QZ
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 5
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C