Site: Industry
Currency: GBP    
Diotec 1N5819 40V 1A DO-204 Axial Schottky Diode

Diotec 1N5819 40V 1A DO-204 Axial Schottky Diode

Diotec
Standard range
Order Code:

47-3620

Brand: Diotec MPN: 1N5819
Qty Unit Price (Ex VAT)
5+ £0.171
25+ £0.152
100+ £0.105
500+ £0.098
Price per unit Ex VAT
Order in multiples of 5
2,125 in stock, despatched same dayAdditional quantity lead time 14 days

This 1N5819 is a Schottky Barrier rectifier diode in an axial package that is ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, etc.
  • 1A 40V Schottky diode
  • Axial DO-204 package
  • Commercial grade
  • Low forward voltage drop
  • Suitable for automatic pick and place
  • UL 94V-0
Average Forward Current 1A
Max. Junction Temperature 150°C
Package DO-204
Peak Forward Current 40A
Peak Reverse Voltage 40V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C