Easter opening times here
Diotec Z2SMB6.8 Zener Diode 6.8V 2W SMD DO-214AA

Diotec Z2SMB6.8 Zener Diode 6.8V 2W SMD DO-214AA

Diotec
Standard range
Order Code:

64-9162

Brand: Diotec MPN: Z2SMB6.8 EAN-13: 2050001731678
  • Quickly find another product in this range by Zener Voltage:

    6.8V 18V
Qty Unit Price (Ex VAT)
20+ £0.140
Price per unit Ex VAT
Order in multiples of 5
3,000 in stock, despatched in 4 working days

A 6.8V 2W Zener diode in a surface mounting SMB case.


  • Suitable for automatic pick and place
  • UL 94V-0
Max. Junction Temperature 150°C
Package SMB
Power Dissipation 2W
Zener Voltage 6.8V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C