Site: Industry
Currency: GBP    
Diotec ZPD24 Zener Diode 500mW 24V

Diotec ZPD24 Zener Diode 500mW 24V

Diotec
Standard range
Order Code:

50-0430

Brand: Diotec MPN: ZPD24 EAN-13: 2050000063398
Qty Unit Price (Ex VAT)
50+ £0.0200
Price per unit Ex VAT
Order in multiples of 1
135 in Stock, despatched in 4 days

An axial-leaded Zener diode with a Zener voltage of 24V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 0.5W
  • Tolerance 5%
  • DO-35 package
  • Through-hole mounting
  • RΘjA 0.3K/mW
  • Tj –50°C to +175°C
  • UL 94V-0 Classification

Note: The ZPD type 500 mW Zener diode is fully interchangeable with types: BZX 83/BZY 88/BZX 55./ZX 71./BZX 79.
Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 24V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 1 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C