A range of right angle miniature PCB mounting tactile switches from the Diptronics DTSA-6 series.
Dimensions | 7.4 x 6.5 x 7mm |
Pitch | 4.5 x 2.5 x 7mm |
Contact rating | 50mA, 12V dc |
Initial contact resistance | <100mΩ max |
Operating force | 100±50gf (78-1152 & 78-1154), 160±50gf (78-1155) |
Travel | 0.25mm |
Insulation resistance | 100MΩ min. |
Life expectancy | 500,000 operations (electrical) |
Operating temperature range | –25 to +70°C |