Site: Industry
Currency: GBP    
Diptronics DTSA-62K 3.85mm Right Angle Tact Switch

Diptronics DTSA-62K 3.85mm Right Angle Tact Switch

Diptronics
Standard range
Order Code:

78-1152

Brand: Diptronics MPN: DTSA-62K
Qty Unit Price (Ex VAT)
10+ £0.384
100+ £0.254
500+ £0.191
1000+ £0.164
Price per unit Ex VAT
Order in multiples of 1
Out of stock990 due on 03/04/2025


A right angle miniature PCB mounting tactile switch from the Diptronics DTSA-6 series.


  • SPST-NO contact
  • 50mA contact current
  • 12V DC contact voltage
  • 100gf operating force
  • 0.25mm travel
  • 100mΩ contact resistance
  • -25 to +70°C operating temperature
  • PC pin terminals
  • Black actuator
  • Round button actuator
  • Dimensions: 7.4 x 6.5 x 3.85mm (L x W x H)
  • Diptronics type DTSA-62K
Type Tactile switch cover
Action NO
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C