Easter opening times here
Doepke 100A 2P Mains Isolator Switch

Doepke 100A 2P Mains Isolator Switch

Doepke
Order Code:

13-9382

Brand: Doepke MPN: ISOL2/100 EAN-13: 4014712111479

Discontinued


A 2-pole modular 100A isolator switch with fittings to suit DIN 50022 rail.


  • No. of poles: 2
  • Rated voltage: 230 / 400V AC
  • Rated current 100A / 125A
  • Breaking capacity 1.25 x In; 1.1 x Un; cos = 0.6
  • Enclosure protection: conforms to DIN VDE 0106 Part 100
  • Short circuit resistance 10ka
  • Terminal cross-section 1.5 to 25mm²
  • Mounting quick-snap to DIN EN 50022 rail
  • Doepke type ISOL2/100
Type Isolator switch
Breaking Capacity 10kA
Current Rating 100A
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C