Site: Industry
Currency: GBP    
Doepke 63-4/0.03DFS4-A 63Amps 4Pole RCCB 30Ma Type A Curve 4 Module

Doepke 63-4/0.03DFS4-A 63Amps 4Pole RCCB 30Ma Type A Curve 4 Module

Doepke
Order Code:

13-9410

Brand: Doepke MPN: 63-4/0.03DFS4-A

Discontinued


A 4-pole, 63A RCCB from Doepke's DFS series.


  • Current rating: 63A
  • 4-pole
  • Tripping characteristic: type A curve
  • Residual current: 30mA
  • 4 module
  • Doepke 63-4/0.03DFS4-A
Type RCCB
Poles 4
Rated Current 63A
RCCB/RCD Type Type A
Trip Current 30mA

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C