Site: Industry
Currency: GBP    
DOGA 162.9004.30.00 24V DC Planetary Geared Motor 188rpm 3.2Nm 16:1

DOGA 162.9004.30.00 24V DC Planetary Geared Motor 188rpm 3.2Nm 16:1

Doga
Order Code:

64-6027

Brand: Doga MPN: 162.9004.30.00 EAN-13: 4016138756685

Discontinued


A brushed DC motor with a planetary gearbox from the DOGA 162 series, ideal for low, variable speed applications.
  • Based on the DOGA 162.4101.30.00 motor, order code 64-5925
  • Voltage 24V DC
  • Shaft diameter 12mm
  • Speed 188rpm
  • Torque 3.2Nm
  • Gearbox ratio: 16:1
  • DOGA type 162.9004.30.00
Current (Max Torque) N/A
Current (No Load) N/A
Input Power (Max Torque) N/A
Max Torque 3.2Nm
Nominal voltage 24V
Speed (Max Torque) N/A
Speed (No Load) 188rpm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C