Doncaster Cables 6381Y6.0G/G200 6mm Grey/Grey Double Insulated Cable 100M

Doncaster Cables 6381Y6.0G/G200 6mm Grey/Grey Double Insulated Cable 100M

Doncaster Cables
Standard range
Order Code:

02-0574

Brand: Doncaster Cables MPN: 6381Y6.0G/G200
Qty Unit Price (Ex VAT)
1+ £135.19
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

Doncaster Cables 6381Y6.0G/G200 6mm Grey/Grey Double Insulated Cable 100M - Designed for use in light industrial and domestic wiring.
These cables are particularly suited for installation as meter tails and are intended for fixed installation in dry or damp premises.

These cables can be installed in conduit, in cable trunking and in cable ducting. Or where there is deemed little risk of mechanical damage these cables can be clipped direct, on cable tray, embedded or in free air.
These cables are not intended to be laid underground.


  • Cable Length: 100m
  • Cable Type: 6181Y
  • Conductor Material: Copper
  • Manufacturer Part Code: 6381Y6.0G/G200
  • Sheath Colour: Brown/Grey
  • Sheath Material: PVC (Polyvinyl Chloride)
Sheath Colour Grey
Insulation material PVC
Standards BS EN 60228
Minimum Operating Temperature -15°C
Maximum Operating Temperature 70°C
Conductor Material Plain Annealed Copper
Length 100m
No. of Cores 1
Type Insulated Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C