DONCASTER CABLES EV-ULTRA3C716CAT5SWA 3 CORE 16MM SWA + CAT5 DATA CABLE - 20M

DONCASTER CABLES EV-ULTRA3C716CAT5SWA 3 CORE 16MM SWA + CAT5 DATA CABLE - 20M

Doncaster Cables
Standard range
Order Code:

02-1394

Brand: Doncaster Cables MPN: EV-ULTRA3C716CAT5SWA EAN-13: 5021145133885
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £13.28
Price per unit Ex VAT
Order in multiples of 20
Available to back orderBack-order availability date - 17/04/2025

Manufactured in the UK this EV-Ultra® cable is designed for use in the installation of electric vehicle chargepoints. This cable incorporates power conductors and an enhanced Cat5 screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and Cat5 cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: CarbonTek®
Steel Wire Armour: Galvanised Steel
Sheathing: CarbonTek®
Energy Monitor Cable: Cat5e FTP (foil screened 4 twisted pair)


Product Description:EV-Ultra® 3 Core 16mm² plus Cat5e FTP Cable with SWA
Order Code:02-1394
Supplier Code:EV-ULTRA3C716CAT5SWA
Number and Nominal CSA of Conductors:3 x 16mm² + Cat5e FTP
Nominal Stranding of Conductor:7/1.70mm
Nominal Radial Thickness of Insulation:0.7mm
Nominal Overall Diameter of Bedding:17.4mm
Galvanised SWA1.25mm
Nominal Radial Thickness of Sheath:1.0mm
Max Current Rating:107A
Voltage Drop2.9 mV/A/m

Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature -15°c to 90°c


This cable is supplied in 20m lengths only.


Insulation material CarbonTek
Cable Diameter 22.5mm
Colour Black
Conductor Cross-section 0.70mm²
Length 20M
No. of Cores 3 + Cat5e
Sold by Metre No

Order Code: 28-4757

MPN: UNI25BWK

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+
£4.18 £2.89
283 in stock, despatched same dayContact us for additional stock

Order Code: 28-4764

MPN: UNI25CWK

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+
£7.53 £6.98
6 in stock, despatched same dayContact us for additional stock

Order Code: 65-4439

MPN: 1LSB2022

LINIAN
Standard range
Price per unit Ex VAT
1+
£7.70
3 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 65-4440

MPN: 1LSB2325

LINIAN
Standard range
Price per unit Ex VAT
1+
£9.17
25 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 86-0314

MPN: 10006805

Weicon
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£15.68 £13.81 £12.06
9 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C