Site: Industry
Currency: GBP    
Dormer A100.4 A100 HSS Jobber Drill Bit 0.40mm OL:20mm WL:5mm

Dormer A100.4 A100 HSS Jobber Drill Bit 0.40mm OL:20mm WL:5mm

Dormer
Extended range
Order Code:

95-4954

Brand: Dormer MPN: A100.4 EAN-13: 7320760000083
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 0.40mm.
Working length: 5mm.
Overall length: 20mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C