Site: Industry
Currency: GBP    
Dormer A1005.6 A100 HSS Jobber Drill Bit 5.60mm OL:93mm WL:57mm

Dormer A1005.6 A100 HSS Jobber Drill Bit 5.60mm OL:93mm WL:57mm

Dormer
Standard range
Order Code:

95-5037

Brand: Dormer MPN: A1005.6 EAN-13: 7320760002032
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 5.60mm.
Working length: 57mm.
Overall length: 93mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C