Dormer A1007.0 A100 HSS Jobber Drill Bit 7.00mm OL:109mm WL:69mm

Dormer A1007.0 A100 HSS Jobber Drill Bit 7.00mm OL:109mm WL:69mm

Dormer
Standard range
Order Code:

95-5048

Brand: Dormer MPN: A1007.0 EAN-13: 7320760002247
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit Ex VAT
20 in stock, despatched in 2 working days

Dormer A100 Metric HSS jobber drills are suitable for use in the majority of general purpose engineering applications.

They have good self-centring capability on a wide range of materials and are suitable for both hand and machine use.

DIN338RN
BS328
ISO235

Tip diameter: 7.0mm.
Working length: 69mm.
Overall length: 109mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C