Draper 254mm 1500w 230v Table Saw

Draper 254mm 1500w 230v Table Saw

Draper
Order Code:

91-5429

Brand: Draper MPN: 69122 EAN-13: 5010559691227

Discontinued


Ideally suited to the DIY enthusiast. Fitted with a front locking rip fence, mitre guide and extension wings. Facilities include rise and fall tilting arbor, ripping, straight, mitre and compound angle cutting. Dust extraction facility. A stand is available - 91-5430. Fitted with a BS approved non-rewireable 3 pin moulded plug and cable. Supplied complete with two 40T T.C.T. blades. Display carton.

VDE no-volt switch


    Specification:
  • Maximum depth of cut at 90°: 80mm
  • Maximum depth of cut at 45°: 55mm
  • Blade diameter: 254mm
  • Bore size: 5/8"
  • Speed: 4500r/min
  • Work area: 950 x 637mm
  • Overall dimensions: 950 x 660 x 295mm
  • Weight: 21kg
  • Stand sold separately
Blade Thickness N/A
Bore 16mm
Diameter 254mm
Number of Teeth N/A
Power Rating 1500W
Supply Voltage 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C