Easter opening times here
Draper 53082 230V Turbo Arc Welder (100A)

Draper 53082 230V Turbo Arc Welder (100A)

Draper
Extended range
Order Code:

92-0004

Brand: Draper MPN: 53082 EAN-13: 5010559530823
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit Ex VAT
Available to back orderBack order, lead time 5 weeks

Multi - purpose machine suitable for experienced and DIY users alike. Features: Continuous regulation of welding current, Direct fit earth clamp and electrode holder Supplied with face mask and combined chipping hammer/wire brush. Carton packed.

  • Output amperage range 40 - 100A
  • Phase Single 230V
  • Input current 16A
  • Duty cycle 10% @ 100A
  • Electrode size 1.6mm - 3.2mm
  • Dimensions 470 x 270 x 320mm
  • Weight 15kg
Type Arc Welder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C