Site: Industry
Currency: GBP    
Draper 64510 105mm Mains Tester with 13A Safety Gate Tool

Draper 64510 105mm Mains Tester with 13A Safety Gate Tool

Draper
Order Code:

91-4069

Brand: Draper MPN: 64510 EAN-13: 5010559645107
  • Country of Origin: China

Discontinued


Quality tester with plain slot blade, one piece moulded insulated blade sheath and transparent plastic handle for maximum safety. Without pocket clip. Testing range 220-250V. Supplied with 13A safety gate tool which allows testing without removing socket from wall. Display packed.

Tested and approved to GS Specifications


Blade Length 105mm
Overall Length N/A
Drive Type Slotted
Insulation type N/A
Slotted Tip Thickness N/A
Slotted Tip Width N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C