Site: Industry
Currency: GBP    
Draper 65462 40mm Dia. Twin Nylon Castor - S.w.l 25kg

Draper 65462 40mm Dia. Twin Nylon Castor - S.w.l 25kg

Draper
Standard range
Order Code:

91-4887

Brand: Draper MPN: 65462 EAN-13: 5010559654628
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.393
Price per unit Ex VAT
12 in stock, despatched same dayContact us for additional stock

Swivel plate fixing. Internal use only on furniture etc. Sold in polybag with label.


Type Twin nylon castor
Diameter 40mm
Load Capacity 25kg
Tread Material Nylon

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, June 19, 2014 | Question by: Rapid Customer | Product code: 91-4887
Q. What is the size of the swivel plate for this item ?
A. Hi Jeremy, thanks for your question. The swivel plate measures approximately 37 x 37mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C