Draper 99763 D20 Cordless Garden Saw Kit with Forestry Helmet

Draper 99763 D20 Cordless Garden Saw Kit with Forestry Helmet

Draper
Standard range
Order Code:

91-8133

Brand: Draper MPN: 99763 EAN-13: 5059482000805
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.00
Price per unit Ex VAT
1 in stock, despatched in 3 working daysBack-order availability date - 25/04/2025

A powerful kit designed for forestry, agriculture and garden maintenance. The lightweight and compact cordless D20 Chainsaw is fitted with a host of features including a low kickback Oregon® bar and chain and an easy to use tool free chain tensioner. Also, in the kit you’ll find a cordless D20 20V Pruning saw which cuts up to 60mm diameter of wood and 3mm of metal, making it ideal for cutting through nails holding fence panels together. A forestry helmet, battery and charger are also supplied. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • 1 x D20 20V Pruning Saw (92422)
  • 1 x D20 40V Chainsaw (92423)
  • 1 x Forestry Helmet (82646)
  • 2 x D20 20V Lithium Battery (4.0Ah) (55898)
  • 1 x D20 20V Twin Battery Charger (92239)
Type Power Tool Kits

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C