Draper Expert 11402 56 Roller Tool Cabinet and Tool Chest (16 Drawer)

Draper Expert 11402 56" Roller Tool Cabinet and Tool Chest (16 Drawer)

Draper Expert
Order Code:

91-9349

Brand: Draper Expert MPN: 11402 EAN-13: 5010559114023

Discontinued


Expert Quality, sixteen drawer, professional combined roller cabinet and tool chest. Attached with spring loaded suspension fixed to braked and swiveling castors and soft grip pulling handles for easy manoeuvrability. The reinforced lid is fitted with supportive gas struts and two soft grip handles. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners delivering a smoother operation and a secure locking system with two keys. Each tool cabinet is also Supplied with a EVA top mat. Carton packed on pallet.

  • Configuration:
  • 3 x drawer: 873 x 458 x 77mm
  • 2 x drawer: 398 x 458 x 131mm
  • 2 x drawers: 398 x 458 x 50mm
  • 2 x drawer: 873 x 458 x 104mm
  • 2 x drawers: 865 x 458 x 104mm
  • 1 x Full width drawer: 1323 x 458 x 131mm
  • 1 x drawer: 873 x 458 x 190mm
  • 1 x drawer: 398 x 458 x 298mm
  • 1 x drawer: 398 x 458 x 104mm
  • 1 x drawer: 398 x 458 x 77mm
  • Overall size: 1422 x 510 x 1690mm
  • Weight: 231kgs
Type Combined Cabinet and Chest

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C