Draper Expert 56773 16 Piece Screwdriver Set

Draper Expert 56773 16 Piece Screwdriver Set

Draper Expert
Standard range
Order Code:

91-2581

Brand: Draper Expert MPN: 56773 EAN-13: 5010559567737
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.92
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 10 days

Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene with colour coded handles for easy recognition. Some blades have hexagon bolsters which enable extra power to be obtained by use of a spanner. Packed in blow mould case with display sleeve.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


  • 4 plain slot size: 6.0 x 38, 6.0 x 100, 8.0 x 150 and 9.5 x 200mm
  • 3 plain slot with parallel tips size: 3.2 x 75, 5.0 x 100 and 5.0 x 150mm
  • 3 cross slot: No.1, 2 and 3
  • 1 cross slot chubby: No.2
  • 4 PZ-TYPE: No.0, 1, 2 and 3
  • 1 PZ-TYPE chubby: No.2
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C