Expert Quality, tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. Pliers are drop forged from chrome vanadium steel correctly hardened and tempered with additionally induction hardened cutting edges. Each of the pliers have been individually tested to 10,000V for safe 1000V AC or 1500V DC live line working. Lacquered finish for corrosion protection with heavy duty, fully insulated, soft grip handles with slip guards. Screwdrivers are chrome vanadium steel blades hardened, tempered and chemically blacked. Fully insulated ergonomic soft grip handle with deep set blade sheath for total safety. Display packed in blow mould case.
Manufactured and individually certified to EN 60900:2004PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
- 200mm Combination Pliers
- 200mm Long Nose Pliers
- 160mm Diagonal Side Cutters
- 3 plain slot screwdrivers sizes: 2.5 x 75, 4.0 x 100 and 5.5 x 125
- 2 cross slot screwdrivers, sizes: No.1 and No.2
- 2 PZ screwdrivers, No.1 and No.2
Type | Various |
Number of Pieces | 10 |
---|