This transparent
heat shrink tubing from
DSG Canusa has a double wall thickness for increased stability while still allowing protected components to remain visible.
- Shrink ratio 2:1
- Colour: Transparent
- Material: PVC
- Nominal diameter (post-shrinkage): 24mm
- Nominal diameter (pre-shrinkage): 48mm
- Shrink temperature: +100 to +140°C
- Manufacturer's part 1517606010
This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Colour | Transparent |
Length | 1000mm |
Ratio | 2:1 |
Shrunk Diameter | 24mm |
Supplied Diameter | 48mm |
---|
To use this facility please Sign In.
Sign In