Site: Industry
Currency: GBP    
DSG Canusa 3290060103 Yellow Heat Shrink Tubing 3:1 6.4mm

Image Representative of Range

DSG Canusa 3290060103 Yellow Heat Shrink Tubing 3:1 6.4mm

DSG-Canusa
Standard range
Order Code:

63-0196

Brand: DSG-Canusa MPN: 3290060103 EAN-13: 4016138540611
Qty Unit Price (Ex VAT)
1+ £0.900
Price per unit Ex VAT
235 in Stock, despatched in 4 days

Yellow heat shrink tubing from DSG Canusa with a shrink ratio of 3:1.
  • Supplied diameter 6.4mm
  • Post-shrinkage diameter 2mm
  • Shrink ratio 3:1
  • Colour: yellow
  • Shrinking temperature +90 to +200°C
  • Breakdown voltage 24KV/mm to VDE 0303 Part 2
  • Elongation at tear 500% min according to IEC 60684-2
  • Flame-resistant according to UL 224
  • Tensile strength 17MPa to IEC 60684-2
  • Manufacturer's part 3290060103

This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of heat shrink will result in a single 7-metre heat shrink being supplied, not 7 one-metre lengths.
Colour Yellow
Length 1000mm
Ratio 3:1
Shrunk Diameter 2mm
Supplied Diameter 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C