These
heat shrink tubing sets from
DSG Canusa have a shrink ratio of
2:1 and contain 10 pre-cut lengths of 20cms.
- Shrink ratio: 2:1
- Shrink temperature: +110 to +200°C
- Breakdown voltage 24KV/mm to VDE 0303 Part 2
- Elongation at tear 450% to IEC 60684 –2
- Tensile strength 15MPa to IEC 60684-2
- Flame-adversely after UL 224
- Colour: Blue
- Material: Polyolefin
- Nominal diameter (post-shrinkage): 0.8mm
- Nominal diameter (pre-shrinkage): 1.6mm
- Manufacturer's part H-SET 1/16
Set includes: 10 pieces, each trimmed to 20cm.
Colour | Blue |
Length | 200mm |
Ratio | 2:1 |
Shrunk Diameter | 0.8mm |
Supplied Diameter | 1.6mm |
---|
To use this facility please Sign In.
Sign In