Site: Industry
Currency: GBP    
DSG Canusa H-SET 1/16 Heat Shrink Tubing Sets 10x20cm 2:1

DSG Canusa H-SET 1/16 Heat Shrink Tubing Sets 10x20cm 2:1

DSG-Canusa Brand: DSG-Canusa

These heat shrink tubing sets from DSG Canusa have a shrink ratio of 2:1 and contain 10 pre-cut lengths of 20cms in a choice of either red or blue.

  • Shrink ratio: 2:1
  • Shrink temperature: +110 to +200°C
  • Breakdown voltage 24KV/mm to VDE 0303 Part 2
  • Elongation at tear 450% to IEC 60684 –2
  • Tensile strength 15MPa to IEC 60684-2
  • Flame-adversely after UL 224
  • Material: Polyolefin
  • Nominal diameter (post-shrinkage): 0.8mm
  • Nominal diameter (pre-shrinkage): 1.6mm
  • Manufacturer's part H-SET 1/16
Set includes: 10 pieces, each trimmed to 20cm.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C