Site: Industry
Currency: GBP    
DSG Canusa H-SET 1/16 Heat Shrink Tubing Set 10x20cm 2:1 1.6mm Red

Image Representative of Range

DSG Canusa H-SET 1/16 Heat Shrink Tubing Set 10x20cm 2:1 1.6mm Red

DSG-Canusa
Standard range
Order Code:

63-0131

Brand: DSG-Canusa MPN: H-SET 1/16-RD EAN-13: 4016138041514
  • Quickly find another product in this range by Colour:

    Blue Red
Qty Unit Price (Ex VAT)
1+ £2.50
Price per unit Ex VAT
106 in Stock, despatched in 4 days

These heat shrink tubing sets from DSG Canusa have a shrink ratio of 2:1 and contain 10 pre-cut lengths of 20cms.
  • Shrink ratio: 2:1
  • Shrink temperature: +110 to +200°C
  • Breakdown voltage 24KV/mm to VDE 0303 Part 2
  • Elongation at tear 450% to IEC 60684 –2
  • Tensile strength 15MPa to IEC 60684-2
  • Flame-adversely after UL 224
  • Colour: Red
  • Material: Polyolefin
  • Nominal diameter (post-shrinkage): 0.8mm
  • Nominal diameter (pre-shrinkage): 1.6mm
  • Manufacturer's part H-SET 1/16

Set includes: 10 pieces, each trimmed to 20cm.
Colour Red
Length 200mm
Ratio 2:1
Shrunk Diameter 0.8mm
Supplied Diameter 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C