Duracell HR14 DC1400 Recharge Ultra NiMH C Rechargeable Batteries 3000mAh x2

Duracell HR14 DC1400 Recharge Ultra NiMH C Rechargeable Batteries 3000mAh x2

Duracell
Extended range
Order Code:

18-4722

Brand: Duracell MPN: DC1400B2 EAN-13: 5000394055988
Qty Was Unit Price (Ex VAT)
1+ £11.67   £10.39
Price per unit Ex VAT
Available to back orderBack-order availability date - 07/05/2025

These Duracell Supreme packs contains rechargeable Ni-MH batteries, offering you the quality and dependability you've come to trust from Duracell. They are ideal for use in digital cameras and high drain devices.


  • Up to 1000 charges
  • Compatible with all battery chargers
  • Available in C, D and 9V packs
  • See technical specification for power options and pack sizes
Battery Size C
Capacity 2200mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 50.5 x 26.2 x 26.2mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Voltage 1.2V
Weight (Per Battery) 61g

Order Code: 18-3963

MPN: 5035352

Ansmann
Standard range
Price per unit Ex VAT
6+
£14.85
Available to back orderBack-order availability date - 18/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C