Site: Industry
Currency: GBP    
EAO 61-1200.0 Series 61 Illuminated Pushbutton-Actuator Maintain

EAO 61-1200.0 Series 61 Illuminated Pushbutton-Actuator Maintain

EAO
Order Code:

53-0844

Brand: EAO MPN: 61-1200.0

Discontinued


The EAO Series 61 features a push button illuminated maintained actuator.

Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.

Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.


  • Switching Action: Maintained
  • Function: Push Button
  • Housing Material: Plastic
  • Housing Colour: Black
  • Lens: Illuminated
  • Mounting cut-out: Ø 22.3 mm
  • Front Dimension: Ø 25 mm
  • Front IP protection: IP65
  • Weight 0.005 kg
Type Push-button
Action Maintained
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C