Site: Industry
Currency: GBP    
EAO 84-910 EAO Series84 Enclosure For Emergency Switch Grey/Yellow 65X65X57

EAO 84-910 EAO Series84 Enclosure For Emergency Switch Grey/Yellow 65X65X57

EAO
Standard range
Order Code:

53-0286

Brand: EAO MPN: 84-910
Qty Unit Price (Ex VAT)
1+ £10.10
Price per unit Ex VAT
10 in stock, despatched same dayContact us for additional stock

This EAO 84-910 EAO Series 84 Enclosure is a emergency stop enclosure made from plastic. Grey (RAL7035) & Yellow (RAL 1004) and is compatible with EAO series 84 pushbuttons.


  • Dimensions: 65mm x 57mm x 65mm
  • Design: Enclosure
  • Weight: 0.099kg
  • Material: Plastic
  • Colour: Grey/Yellow
  • IP Rating: IP66
  • Colour Grey & Yellow
    Enclosure Height 57mm
    Enclosure Length 65mm
    Enclosure Width 65mm
    External Features Sealable
    Internal Features Cable gland openings
    Material Plastic
    IP rating IP66

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C