The Eaton RCCB 088915 PKZM0-6,3-T is a residual current circuit breaker designed for safety and efficiency in electrical systems. It operates at a voltage of up to 690 volts, offering reliable protection against electrical shock and fire hazards. This switch is commonly used in industrial and commercial applications to ensure circuit safety and compliance with regulations.
Type | RCCB |
Adjustment range short-term delayed short-circuit release | 0-0A |
Adjustment range undelayed short-circuit release | 141-141A |
Complete device with protection unit | FALSE |
Connection | Screws |
Degree of protection (IP) | IP20 |
Device construction | Built-in device fixed built-in technique |
DIN rail (top hat rail) mounting optional | TRUE |
Integrated earth fault protection | FALSE |
IP rating | IP20 |
Misc Attribute | PKZM0-6,3-T |
Motor drive integrated | FALSE |
Motor drive optional | FALSE |
Number of auxiliary contacts as change-over contact | 0 |
Number of auxiliary contacts as normally closed contact | 0 |
Number of auxiliary contacts as normally open contact | 0 |
Number of Poles | 3 |
Overload release current setting | 4-6.3A |
Position of connection for main current circuit | Other |
Power loss | 4.94W |
Rated permanent current Iu | 6.3A |
Rated short-circuit breaking capacity Icu at 400 V, 50 Hz | 150kA |
Rated voltage | 690-690V |
RoHS-compliant | Yes |
Suitable for DIN rail (top hat rail) mounting | TRUE |
Switching voltage | 690V |
Type of control element | Turn button |
Type of electrical connection of main circuit | Screw connection |
Weight | 0.31 |
With integrated under voltage release | FALSE |
With switched-off indicator | TRUE |
---|
To use this facility please Sign In.
Sign In