Easter opening times here
Eaton 109884 DILMP80 Electrical Contactor 22kW 230V/240V 4-pole

Image Representative of Range

Eaton 109884 DILMP80 Electrical Contactor 22kW 230V/240V 4-pole

Eaton
Standard range
Order Code:

02-5614

Brand: Eaton MPN: 109884
Qty Unit Price (Ex VAT)
1+ £251.36
Price per unit Ex VAT
Available to back order

The Eaton DILMP80 contactor is designed for controlling electric motors with a capacity of up to 22 kW. This electrical contactor operates at 230V 50Hz or 240V 60Hz, making it suitable for standard European and international power systems. It is typically used in industrial automation applications to switch and control motor loads.
Type Electrical contactor
Connection Screws
Contact type 4 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 132mm
Height 115mm
Misc Attribute DILMP80(230V50HZ,240V60HZ)
No. of pins 4-pin
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 4
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 22kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 80A
Rated operation current Ie at AC-3, 400 V 50A
Rated operation current Ie at AC-4, 400 V 40A
Rated operation power at AC-3, 400 V 22kW
Rated operation power at AC-4, 400 V 20kW
Rated operation power NEMA 29.8kW
RoHS-compliant Yes
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C