The Eaton M22-PVS-MS2 is an emergency power off switch designed for safety applications. It features an IP67/IP69 rating, ensuring durability in harsh environments. Commonly used in industrial settings, it provides a reliable method to swiftly cut power in emergency situations.
Type | EPO switch |
(Ø) | 38mm |
Button Ø | 22mm |
Colour button | Red |
Colour front ring | Other |
Construction type lens | Round |
Degree of protection (IP) | IP67/IP69K |
Degree of protection (NEMA) | 4X |
Diameter cap | 38mm |
Dim | (Ø) 38 mm |
Factory colour | Red |
Height opening | 0mm |
Hole diameter | 22.5mm |
IP rating | IP67/IP69 |
Material front ring | Other |
Misc Attribute | M22-PVS-MS2 |
Spring-return | FALSE |
Suitable for emergency stop | TRUE |
Suitable for lighting | FALSE |
Supply voltage lamp | 0V |
Switching function latching | TRUE |
Type of button | High |
Unlocking mechanism | Key |
Unlocking method | Key-release |
Width opening | 0mm |
With front ring | FALSE |
With lighting | FALSE |
---|
To use this facility please Sign In.
Sign In