The Eaton M22-PVT45P EPO switch, IP67/IP69 rated, is designed for emergency power off applications, ensuring reliable performance in harsh environments. Manufactured by Eaton, this switch provides a robust emergency cut-off solution with high ingress protection. It is ideal for use in industrial settings where quick power termination is critical.
Type | EPO switch |
(Ø) | 45mm |
Button Ø | 22.5mm |
Colour button | Red |
Colour front ring | Other |
Construction type lens | Round |
Degree of protection (IP) | IP67/IP69K |
Degree of protection (NEMA) | 4X |
Diameter cap | 45mm |
Dim | (Ø) 45 mm |
Factory colour | Red |
Height opening | 0mm |
Hole diameter | 22.5mm |
IP rating | IP67/IP69 |
Material front ring | Other |
Misc Attribute | M22-PVT45P |
Spring-return | FALSE |
Suitable for emergency stop | TRUE |
Suitable for lighting | FALSE |
Supply voltage lamp | 0V |
Switching function latching | TRUE |
Type of button | High |
Unlocking mechanism | Turn |
Unlocking method | Turn-release |
Width opening | 0mm |
With front ring | FALSE |
With lighting | FALSE |
---|
To use this facility please Sign In.
Sign In