The Eaton C22-PVT-K02-P62 is an emergency kill switch designed to handle 24 V DC/AC at 4 A with two breakers. It features high durability with IP65, IP66, IP67, and IP69 ratings for robust protection against dust and water. This switch is typically used in industrial settings for emergency power-off situations to ensure safety and control.
Type | Kill switch |
Actuating force | 50N |
Button Ø | 38mm |
Connection | Open end cable |
Connection type auxiliary circuit | Other |
Contact type | 2 breakers |
Degree of protection (IP) | IP67/IP69K |
Degree of protection (NEMA) | 4X, 13 |
Diameter cap | 38mm |
Functions | latch |
Hole diameter | 22.5mm |
Max. temperature | +70°C |
Min. temperature | -30°C |
Misc Attribute | C22-PVT-K02-P62 |
Mounting method | Built-in |
Number of contacts as normally closed contact | 2 |
Number of contacts as normally open contact | 0 |
Print motif | None |
Recess diameter | 22.5mm |
Supply voltage lamp | 0V |
Switching current (max.) | 4A |
Switching voltage | 24V DC/AC |
Unlocking mechanism | Turn |
Unlocking method | Turn-release |
With lighting | FALSE |
---|
To use this facility please Sign In.
Sign In