The Eaton 186166 C22-WRK-K01-P62 is a black and white rotary selector switch designed for industrial control applications, allowing precise 60° turning. It is manufactured by Eaton, ensuring reliability and high-quality performance in electrical systems. This robust switch is typically used in machinery to select operational modes or control specific system functions.
Type | Selector |
Colour button | Black |
Colour front ring | Titanium |
Connection | Open end cable |
Contact type | 1 breaker |
Degree of protection (IP) | IP66 |
Degree of protection (NEMA) | Other |
Functions | latch |
Height opening | 0mm |
Hole diameter | 22.5mm |
IP rating | IP66 |
Lighting type | None |
Material front ring | Plastic |
Max. temperature | +70°C |
Min. temperature | -25°C |
Misc Attribute | C22-WRK-K01-P62 |
Number of contacts as change-over contact | 0 |
Number of contacts as normally closed contact | 1 |
Number of contacts as normally open contact | 0 |
Number of switch positions | 2 |
Operation type | Lever (rotary) |
Print motif | None |
Recess diameter | 22mm |
Shape | Round |
Spring-return | FALSE |
Suitable for lighting | FALSE |
Supply Voltage | 0-0V |
Switch position | 1 x On/Off |
Switching angle | 1 x 60 ° |
Switching current (max.) | 4A |
Switching function latching | TRUE |
Switching voltage | 24V DC/AC |
Type of control element | Toggle |
Type of electric connection | Other |
Unlocking mechanism | Turn |
Width opening | 0mm |
With front ring | TRUE |
With light source | FALSE |
---|
To use this facility please Sign In.
Sign In