The Eaton M22-PVT30 is a kill switch designed for emergency power-off applications, offering robust protection with its IP65, IP66, and IP69 ratings. Manufactured by Eaton, this switch ensures reliable operation even in harsh environments. It is ideal for industrial settings where quick power cutoff is essential for safety.
Type | Kill switch |
Actuating force | 50N |
Button Ø | 30mm |
Durability | 6000 |
Lighting type | None |
Max. temperature | +70°C |
Min. temperature | -25°C |
Misc Attribute | M22-PVT30 |
Recess diameter | 22.5mm |
Unlocking mechanism | Turn |
Weight | 0 |
---|
To use this facility please Sign In.
Sign In