Easter opening times here
Eaton 199355 M22 Kill switch 2 breakers IP66/IP67/IP69 1pc

Eaton 199355 M22 Kill switch 2 breakers IP66/IP67/IP69 1pc

Eaton
Standard range
Order Code:

02-6001

Brand: Eaton MPN: 199355
Qty Unit Price (Ex VAT)
1+ £54.46
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Eaton kill switch, model 199355, is an emergency power-off device featuring two breakers and a high IP66/IP67/IP69 rating for robust environmental protection. It is designed for industrial applications requiring a reliable emergency cutoff mechanism. Its durability makes it suitable for challenging environments prone to dust and moisture.
Type Kill switch
Button Ø 30mm
Contact type 2 breakers
Factory colour Red, yellow
Functions latch
Lighting type LED
Misc Attribute M22-PVLT30/FK02/RG/FIY1
RoHS-compliant Yes
Unlocking mechanism Turn

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C