Eaton 216514 M22 Kill switch 1 breaker IP66/IP67/IP69 1pc

Image Representative of Range

Eaton 216514 M22 Kill switch 1 breaker IP66/IP67/IP69 1pc

Eaton
Standard range
Order Code:

02-6096

Brand: Eaton MPN: 216514
Qty Unit Price (Ex VAT)
1+ £55.37
Price per unit Ex VAT
8 in stock, despatched in 4 working days

The Eaton M22-PVS/K01 is a kill switch designed for emergency power-off applications. It features IP66, IP67, and IP69 ratings, ensuring robust protection against dust and water ingress. This switch is typically used in industrial settings to quickly cut power in emergency situations.
Type Kill switch
(Ø) 29.7mm
Actuating force 50N
Button Ø 38mm
Contact type 1 breaker
Dim (Ø) 29.7 mm
Durability 0.1 x 106 cycles
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PVS/K01
Recess diameter 22.5mm
Unlocking mechanism Key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C