Eaton 216525 M22 Kill switch IP66/IP69 1pc breaker included

Image Representative of Range

Eaton 216525 M22 Kill switch IP66/IP69 1pc breaker included

Eaton
Standard range
Order Code:

02-6105

Brand: Eaton MPN: 216525
Qty Unit Price (Ex VAT)
1+ £43.62
Price per unit Ex VAT
118 in stock, despatched in 4 working days

Eaton's M22-PV/KC11/IY is a kill switch with IP66 and IP69 ratings, ensuring robust protection against dust and water. It features a single breaker and maker, making it ideal for emergency power off, power off, or emergency cut applications. This durable switch is suitable for industrial environments demanding high safety standards.
Type Kill switch
(Ø) 38mm
Colour housing cover Yellow
Connection Screws
Degree of protection (IP) Other
Degree of protection (NEMA) 4X, 13
Dim (Ø) 38 mm
Functions momentary
Housing colour Yellow
Housing Material Plastic
Lighting type None
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PV/KC11/IY
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of push buttons 0
Number of selector switches 0
Print motif None
Rated control supply voltage AC 50 Hz 115-500V
Rated control supply voltage AC 60 Hz 115-500V
Rated control supply voltage DC 24-220V
Recess diameter 22mm
Shape Mushroom shape
Suitable for emergency stop TRUE
Unlocking mechanism Pull

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C