Site: Industry
Currency: GBP    
Eaton 216578 LED M22-CLEDC230-W White 230V Indicator Light 1pc

Image Representative of Range

Eaton 216578 LED M22-CLEDC230-W White 230V Indicator Light 1pc

Eaton
Standard range
Order Code:

02-6131

Brand: Eaton MPN: 216578
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit Ex VAT
11 in Stock, despatched in 4 days

Eaton's M22-CLEDC230-W is an LED switch designed for reliable operation in various electrical applications. This component features a robust build and is suitable for use in both industrial and commercial settings. Its efficient LED technology ensures low power consumption and high visibility.
Type LED
Bulb type LED (monochrome)
Colour White
Connection Spring-loaded connector
Lighting type LED
Misc Attribute M22-CLEDC230-W
Mounting Type Base Fixing
Packaging type Piece
RoHS-compliant Yes
Switching voltage 264V AC
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C