Eaton's 216812-BK Selector Switch features a black front ring made of PVC and a toggle for ease of operation. Designed for industrial applications, it provides reliable selection control in machinery or control panels. This durable switch is ideal for use in environments requiring robust and precise operation.
Type | Selector |
Colour | White |
Factory colour | Black |
Functions | momentary |
IP rating | IP66 |
Misc Attribute | M22-WLK-W |
Operation type | Toggle |
Recess diameter | 22.5mm |
Switch/button features | Front ring (PVC) |
Weight | 0 |
---|
To use this facility please Sign In.
Sign In